
* Images are for reference only
CHP0603AFX-5101ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CHP0603AFX-5101ELF
- JLCPCB Part #
- C19946315
- Package
- 0603
- Description
- -55℃~+155℃ 333mW 5.1kΩ Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2065
200+
$0.0823
500+
$0.0796
1000+
$0.0783
Related Products
Welcome back, may I help you?