
* Images are for reference only
CGA0805MLA-16401E
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CGA0805MLA-16401E
- JLCPCB Part #
- C6533519
- Package
- 0805
- Description
- 120A 14V 16V 25V 300mJ 400pF@1kHz 0805 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9970
200+
$0.3985
500+
$0.3856
1000+
$0.3791
Related Products
Welcome back, may I help you?