
* Images are for reference only
CG0201MLU-30H
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CG0201MLU-30H
- JLCPCB Part #
- C26847542
- Package
- 0201
- Description
- -40℃~+85℃ 0.05pF 1 10nA 20V ESD IEC 61000-4-2 0201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1478
50+
$0.1445
150+
$0.1424
500+
$0.1403
Welcome back, may I help you?