
* Images are for reference only
CDDFN2-T3.3B
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CDDFN2-T3.3B
- JLCPCB Part #
- C1973094
- Package
- DFN1006-2L
- Description
- -55℃~+85℃ 100nA 13.5pF 3.3V 5A@8/20us 6.5V 8V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 12000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.5652
10+
$0.5539
30+
$0.5459
100+
$0.5379
Related Products
Welcome back, may I help you?