This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CD214C-T14ALF

Extended
Manufacturer
BOURNS
MFR.Part #
CD214C-T14ALF
JLCPCB Part #
C3710888
Package
SMC(DO-214AB)
Description
-55℃~+150℃ 1.5kW 14V 15.6V 23.2V 5uA 64.7A TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3290
1000+ $0.1273
2500+ $0.1228
5000+ $0.1207

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons