
* Images are for reference only
CAY17-512JALF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CAY17-512JALF
- JLCPCB Part #
- C1734263
- Package
- SMD-10P,1.6x3.2mm
- Description
- 10 5.1kΩ 62.5mW 8 ±250ppm/℃ ±5% SMD-10P,1.6x3.2mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 318
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0282
4000+
$0.0110
10000+
$0.0106
20000+
$0.0104
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?