
* Images are for reference only
BPS130-HG500P-1S
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- BPS130-HG500P-1S
- JLCPCB Part #
- C5954766
- Package
- -
- Description
- -40℃~+150℃ 3.44738Mpa 4.5V~5.5V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$78.6370
250+
$31.3776
500+
$30.3295
1000+
$29.8102
Welcome back, may I help you?