
* Images are for reference only
BPS130-HG100P-3S
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- BPS130-HG100P-3S
- JLCPCB Part #
- C3251093
- Package
- SIP-3
- Description
- -40℃~+150℃ 4.5V~5.5V 6.8948bar SIP-3 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.8086
200+
$16.1808
500+
$15.6120
1000+
$15.3300
Welcome back, may I help you?