
* Images are for reference only
AV14K1812801NIR1HT
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- AV14K1812801NIR1HT
- JLCPCB Part #
- C1869486
- Package
- 1812
- Description
- 14V 15mW 16V 2.4J 24V 4.5nF@1kHz 40V 800A 1812 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2804
200+
$0.1086
500+
$0.1047
1000+
$0.1028
Related Products
Welcome back, may I help you?