
* Images are for reference only
9310-00-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 9310-00-RC
- JLCPCB Part #
- C19394770
- Package
- Plugin,D4xL9.5mm
- Description
- 150nH 2.45A 30mΩ 50@25MHz 525MHz ±20% 插件,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1110
200+
$0.4432
500+
$0.4287
1000+
$0.4223
Welcome back, may I help you?