
* Images are for reference only
9220-24
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 9220-24
- JLCPCB Part #
- C19356942
- Package
- Plugin,D4.8xL11.2mm
- Description
- 15.1Ω 3.1MHz 60@7.9MHz 81mA 820uH ±5% Plugin,D4.8xL11.2mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7372
200+
$0.6936
500+
$0.6711
1000+
$0.6583
Welcome back, may I help you?