
* Images are for reference only
8230-02-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 8230-02-RC
- JLCPCB Part #
- C17682417
- Package
- Plugin,D3xL7.6mm
- Description
- 1.01A 120mΩ 180nH 35@25MHz 550MHz ±10% Plugin,D3xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4937
200+
$0.5962
500+
$0.5770
1000+
$0.5658
Welcome back, may I help you?