
* Images are for reference only
8230-24-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 8230-24-RC
- JLCPCB Part #
- C17651837
- Package
- Plugin,D3xL7.6mm
- Description
- 1.5uH 140MHz 220mΩ 28@7.9MHz 745mA ±10% Plugin,D3xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6358
200+
$0.6537
500+
$0.6312
1000+
$0.6199