
* Images are for reference only
7414-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 7414-RC
- JLCPCB Part #
- C1534501
- Package
- Plugin
- Description
- -55℃~+105℃ 1.11Ω 2 20mH@1kHz 250V 600mA 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3390
200+
$0.5189
500+
$0.5012
1320+
$0.4915
Related Products
Welcome back, may I help you?