
* Images are for reference only
73F183AF-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 73F183AF-RC
- JLCPCB Part #
- C19350007
- Package
- Plugin,D15.5xL15.9mm
- Description
- 1.8MHz 1.8mH 11Ω 140@250kHz 150mA ±5% 插件,D15.5xL15.9mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9730
216+
$1.9844
504+
$1.9182
1008+
$1.8859
Related Products
Welcome back, may I help you?