
* Images are for reference only
7355-V-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 7355-V-RC
- JLCPCB Part #
- C1534588
- Package
- Plugin
- Description
- -55℃~+105℃ 10mH@1kHz 2 2.2Ω 350mA 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5995
200+
$1.0065
500+
$0.9712
1000+
$0.9536
Related Products
Welcome back, may I help you?