
* Images are for reference only
70F684AI
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 70F684AI
- JLCPCB Part #
- C19482111
- Package
- Plugin,D5.1xL6.4mm
- Description
- 1.6MHz 19.8Ω 37@790kHz 680uH 87mA ±5% 插件,D5.1xL6.4mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8992
200+
$0.7578
500+
$0.7321
1000+
$0.7209
Related Products
Welcome back, may I help you?