
* Images are for reference only
70F504AI
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 70F504AI
- JLCPCB Part #
- C19397742
- Package
- Plugin,D4.8xL6.4mm
- Description
- 1.8MHz 18Ω 49@790kHz 500uH 91mA ±5% 插件,D4.8xL6.4mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1205
200+
$0.8473
500+
$0.8182
1000+
$0.8037
Welcome back, may I help you?