
* Images are for reference only
5900-181-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 5900-181-RC
- JLCPCB Part #
- C17382509
- Package
- Plugin,D11.5xL22.9mm
- Description
- 1.7A 140mΩ 180uH 2A ±10% 插件,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 864
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0344
200+
$0.8122
500+
$0.7847
864+
$0.7718
Welcome back, may I help you?