
* Images are for reference only
4814P-T01-181LF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 4814P-T01-181LF
- JLCPCB Part #
- C1362938
- Package
- SOIC-14-5.6mm
- Description
- 14 160mW 180Ω 7 ±100ppm/℃ ±2% SOIC-14-5.6mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5305
200+
$0.2052
500+
$0.1988
1000+
$0.1956
Welcome back, may I help you?