
* Images are for reference only
W1M1000J
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- W1M1000J
- JLCPCB Part #
- C3468499
- Package
- Plugin,D4xL9.5mm
- Description
- -55℃~+200℃ 100Ω 1W Wirewound Resistor ±300ppm/℃ ±5% 插件,D4xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 180
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0498
200+
$0.0194
500+
$0.0186
1000+
$0.0182
Related Products