
* Images are for reference only
4630-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 4630-RC
- JLCPCB Part #
- C19346766
- Package
- Plugin,D6.9xL22.2mm
- Description
- 1.2Ω 16MHz 475mA 62uH 83@2.52MHz ±5% 插件,D6.9xL22.2mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9054
200+
$1.5583
500+
$1.5067
1000+
$1.4809
Welcome back, may I help you?