
* Images are for reference only
4604-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 4604-RC
- JLCPCB Part #
- C17337834
- Package
- Plugin,D6.9xL19mm
- Description
- 1.5uH 1.8A 149MHz 58@7.96MHz 93mΩ ±10% 插件,D6.9xL19mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9376
300+
$0.7741
600+
$0.7469
900+
$0.7340
Welcome back, may I help you?