
* Images are for reference only
4416P-T02-391
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 4416P-T02-391
- JLCPCB Part #
- C1361455
- Package
- SOIC-16-300mil
- Description
- 15 16 160mW 390Ω ±100ppm/℃ ±2% SOIC-16-300mil Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7184
200+
$0.2787
500+
$0.2690
1000+
$0.2642
Welcome back, may I help you?