
* Images are for reference only
3852A-286-502AL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3852A-286-502AL
- JLCPCB Part #
- C6681674
- Package
- -
- Description
- 1 2W 5kΩ ±10% ±150ppm/℃ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0732
180+
$5.2168
495+
$5.0433
990+
$4.9565
Related Products
Welcome back, may I help you?