
* Images are for reference only
SF-2410FP400T-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SF-2410FP400T-2
- JLCPCB Part #
- C1972810
- Package
- SMD,6.1x2.6mm
- Description
- -55℃~+125℃ 125V 125V 4A 50A SMD,6.1x2.6mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2382
200+
$0.0922
500+
$0.0889
1000+
$0.0873