
* Images are for reference only
3362U-1-503A
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3362U-1-503A
- JLCPCB Part #
- C6058662
- Package
- Plugin
- Description
- 1 500mW 50kΩ ±10% ±100ppm/℃ Plugin Potentiometers, Variable Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5112
200+
$1.0026
500+
$0.9688
1000+
$0.9528
Welcome back, may I help you?