
* Images are for reference only
3260W-1-100
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3260W-1-100
- JLCPCB Part #
- C5492785
- Package
- Plugin
- Description
- 10Ω 11 250mW ±5% ±70ppm/℃ 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.1742
200+
$20.8192
500+
$20.1225
1000+
$19.7798
Related Products
Welcome back, may I help you?