
* Images are for reference only
3223W-1-103E
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3223W-1-103E
- JLCPCB Part #
- C840725
- Package
- SMD,3.2x4mm
- Description
- 10kΩ 11 125mW ±100ppm/℃ ±20% SMD,3.2x4mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7200
10+
$4.1377
30+
$3.7909
100+
$3.4392
500+
$3.2779
1000+
$3.2053
Related Products
Welcome back, may I help you?