CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. AV30K1210401NIR1
AV30K1210401NIR1
Extended
* Images are for reference only

AV30K1210401NIR1

Attributes
Value
Manufacturer
BOURNS
MFR.Part #
AV30K1210401NIR1
JLCPCB Part #
C1869445
Package
1210
Description
1.1nF@1kHz 10mW 2.3J 30V 34V 400A 47V 77V 1210 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBOURNS
Package1210
Varistor Voltage47V
Energy2.3J
Maximum AC Volts30V
Clamping Voltage77V
Rated Wattage10mW
Capacitance1.1nF@1kHz
Maximum DC Volts34V
Peak Current400A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. AV30K1210401NIR1
AV30K1210401NIR1

* Images are for reference only

AV30K1210401NIR1

Extended
Manufacturer

BOURNS

MFR.Part #
AV30K1210401NIR1
JLCPCB Part #
C1869445
Package
1210
Description
1.1nF@1kHz 10mW 2.3J 30V 34V 400A 47V 77V 1210 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AV30K1210401NIR1

* Images are for reference only

AV30K1210401NIR1

Extended
Manufacturer

BOURNS

MFR.Part #
AV30K1210401NIR1
JLCPCB Part #
C1869445
Package
1210
Description
1.1nF@1kHz 10mW 2.3J 30V 34V 400A 47V 77V 1210 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AV30K1210401NIR1 Specifications

AV30K1210401NIR1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBOURNS
Package1210
Varistor Voltage47V
Energy2.3J
Maximum AC Volts30V
Clamping Voltage77V
Rated Wattage10mW
Capacitance1.1nF@1kHz
Maximum DC Volts34V
Peak Current400A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AV30K1210401NIR1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AV30K1210401NIR1 Documents

AV30K1210401NIR1 datasheets or manufacturer documentation.

Datasheet: AV30K1210401NIR1 Datasheet (PDF)

AV30K1210401NIR1 Schematic Symbol & PCB Footprint

The AV30K1210401NIR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.