
* Images are for reference only
2300HT-4R7-H
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2300HT-4R7-H
- JLCPCB Part #
- C19448002
- Package
- Plugin,D=32.5mm
- Description
- ±15% 插件,D=32.5mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4998
200+
$2.5938
500+
$2.5071
1000+
$2.4637
Welcome back, may I help you?