
* Images are for reference only
2027-07-BLF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2027-07-BLF
- JLCPCB Part #
- C3659813
- Package
- Plugin
- Description
- -55℃~+125℃ 10kA 2 300V 6mm 75V 8mm ±20% 插件 Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$2.4293
10+
$2.0646
30+
$1.8380
100+
$1.6051
Related Products
Welcome back, may I help you?