
* Images are for reference only
2026-23-CBLF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2026-23-CBLF
- JLCPCB Part #
- C3660151
- Package
- -
- Description
- 20kA 230V 3 ±20% - Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1344
200+
$0.4399
500+
$0.4238
1000+
$0.4158
Welcome back, may I help you?