This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.5SMBJ60A-H

Extended
Manufacturer
BOURNS
MFR.Part #
1.5SMBJ60A-H
JLCPCB Part #
C3710728
Package
SMB(DO-214AA)
Description
-55℃~+150℃ 1.5kW 15.5A 1uA 60V 66.7V 96.8V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3149
200+ $0.1218
500+ $0.1176
1000+ $0.1155
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons