
* Images are for reference only
1120-152K-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 1120-152K-RC
- JLCPCB Part #
- C1330188
- Package
- Plugin,D20.6xL21.3mm
- Description
- 1.26Ω 1.5mH 800mA ±10% 插件,D20.6xL21.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 206
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7616
200+
$1.8430
500+
$1.7788
1000+
$1.7467
Welcome back, may I help you?