This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CD214L-T7.5ALF

Extended
Manufacturer
BOURNS
MFR.Part #
CD214L-T7.5ALF
JLCPCB Part #
C3710252
Package
SMC(DO-214AB)
Description
-55℃~+150℃ 100uA 12.9V 232.6A 3kW 7.5V 8.33V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7792
200+ $0.3017
500+ $0.2920
1000+ $0.2872

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons