
* Images are for reference only
NUP2105LT1G-N
Extended
- Manufacturer
- BORN
- MFR.Part #
- NUP2105LT1G-N
- JLCPCB Part #
- C920312
- Package
- SOT-23
- Description
- 12pF 24V 280W@8/20us 30V 500nA 55V 6A@8/20us ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.0738
100+
$0.0607
300+
$0.0541
3000+
$0.0417
6000+
$0.0376
9000+
$0.0357
Related Products
Welcome back, may I help you?