
* Images are for reference only
BNESD5Z5.0C
Extended
- Manufacturer
- BORN
- MFR.Part #
- BNESD5Z5.0C
- JLCPCB Part #
- C19077987
- Package
- SOD-523
- Description
- 15V 200nA 23pF 5V 6V 8A@8/20us 90W@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1747
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1600
In-stock Item Pricing
Qty Unit Price
1+
$0.0187
500+
$0.0144
1500+
$0.0119
5000+
$0.0105
25000+
$0.0092
50000+
$0.0086
Related Products
Welcome back, may I help you?