
* Images are for reference only
VH-7A高弯
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- VH-7A高弯
- JLCPCB Part #
- C46284
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 1x7P 250V 3.96mm 5A 7 7P Beige Brass PA66 Right Angle Tin UL94V-0 VH Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 500
Total: $0.00
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.1082
50+
$0.0870
150+
$0.0762
500+
$0.0617
2500+
$0.0552
5000+
$0.0521
Welcome back, may I help you?