
* Images are for reference only
1.0T-7PLTPZ
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 1.0T-7PLTPZ
- JLCPCB Part #
- C5127963
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x7P 3.6mm 4.35mm 50V 7 7P Beige LCP Phosphor Bronze SH Surface Mount,Vertical SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1125
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1125
In-stock Item Pricing
Qty Unit Price
1+
$0.0969
50+
$0.0776
150+
$0.0680
1500+
$0.0559
3000+
$0.0501
4500+
$0.0473
Related Products
Welcome back, may I help you?