
* Images are for reference only
PHB-2*8A
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- PHB-2*8A
- JLCPCB Part #
- C465922
- Package
- Plugin,P=2mm
- Description
- 16P 18mm 2 2mm 2mm 2x8P 7.2mm 7.7mm 8 PA66 PHB Through Hole maize-yellow 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 316
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 313
In-stock Item Pricing
Qty Unit Price
1+
$0.1028
50+
$0.0821
150+
$0.0716
500+
$0.0604
2500+
$0.0542
5000+
$0.0509
Related Products
Welcome back, may I help you?