
* Images are for reference only
HY-3PSurface Mount,Right Angle
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- HY-3PSurface Mount,Right Angle
- JLCPCB Part #
- C146059
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x3P 250V 2A 2mm 3 3P Beige Brass HY PA66 Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 248
Minimum: 1
Full Reel: 58
$0.01
Add To List
Available Order Qty: 172
In-stock Item Pricing
Qty Unit Price
1+
$0.0665
290+
$0.0517
870+
$0.0445
2900+
$0.0391
14500+
$0.0346
29000+
$0.0323
Related Products
Welcome back, may I help you?