
* Images are for reference only
2510-3A平弯
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 2510-3A平弯
- JLCPCB Part #
- C458028
- Package
- Push-Pull,P=2.54mm
- Description
- -25℃~+85℃ 1 1x3P 2.54mm 2.5A 250V 3 3.2mm 3P 5.7mm KK 254(MX2510) Phosphor bronze Right Angle Tin White 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 985
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0093
500+
$0.0091
2000+
$0.0090
5000+
$0.0089
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?