
* Images are for reference only
4.2-2*9A空心针
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 4.2-2*9A空心针
- JLCPCB Part #
- C98645
- Package
- Plugin,P=4.2mm
- Description
- 2x9P 18P 2 4.2mm 4.2mm 9 Plugin,P=4.2mm Wire To Board Connector ROHS
- Datasheet
- Download
- CAD Model
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 120
Total: $0.01

Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.4425
10+
$0.3555
30+
$0.3195
100+
$0.2730
500+
$0.2310
1000+
$0.2190