
* Images are for reference only
1.25T-6A
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 1.25T-6A
- JLCPCB Part #
- C10823
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1x6P 250V 3A 6 6P PBT PicoBlade(MX 1.25) Through Hole Tin UL94V-0 White 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2880
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2722
In-stock Item Pricing
Qty Unit Price
1+
$0.0405
200+
$0.0324
1000+
$0.0245
2000+
$0.0218
10000+
$0.0195
20000+
$0.0182
Related Products
Welcome back, may I help you?