
* Images are for reference only
1.25T-5PSurface Mount,Right Angle
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 1.25T-5PSurface Mount,Right Angle
- JLCPCB Part #
- C22076
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x5P 3.55mm 5 5.2mm 5P Beige PicoBlade(MX 1.25) Surface Mount, Right Angle SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5644
Minimum: 1
Full Reel: 51
Total: $0.00
Add To List
Available Order Qty: 5537
In-stock Item Pricing
Qty Unit Price
1+
$0.0636
170+
$0.0506
510+
$0.0441
1700+
$0.0393
8500+
$0.0354
17000+
$0.0335
Welcome back, may I help you?