![](https://assets.lcsc.com/images/lcsc/900x900/20230131_BOOMELE-Boom-Precision-Elec-1-0T-4P_C970137_front.jpg)
* Images are for reference only
1.0T-4P
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 1.0T-4P
- JLCPCB Part #
- C970137
- Package
- SMD,P=1mm
- Description
- 1x4P 4P 1 1mm 4 -25℃~+85℃ 500mA Surface Mount,Right Angle SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
1.0T-4P technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1.0T-4P for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1.0T-4P symbol, PCB footprint from the free EasyEDA PCB design tool.
1.0T-4P datasheets or manufacturer documentation.
Datasheet: 1.0T-4P Datasheet (PDF)
Minimum: 1
Full Reel: 2000
Total: $0
Available Order Qty: 12864
In-stock Item Pricing