![](https://assets.lcsc.com/images/lcsc/900x900/20230120_BOOMELE-Boom-Precision-Elec-4-2-2-10A_C576063_front.jpg)
* Images are for reference only
4.2-2*10A
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 4.2-2*10A
- JLCPCB Part #
- C576063
- Package
- Plugin,P=4.2mm
- Description
- Plugin,P=4.2mm Wire To Board Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
4.2-2*10A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 4.2-2*10A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
4.2-2*10A symbol, PCB footprint from the free EasyEDA PCB design tool.
4.2-2*10A datasheets or manufacturer documentation.
Datasheet: 4.2-2*10A Datasheet (PDF)
Minimum: 1
Full Reel: 144
Total: $0
Available Order Qty: 7
In-stock Item Pricing