
* Images are for reference only
BNX005-11
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- BNX005-11
- JLCPCB Part #
- C3152878
- Package
- Plugin,12x11mm
- Description
- -40℃~+85℃ 15A 2 40dB@1MHz~1GHz 5 50V No 插件,12x11mm EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 100
Total: $0.00
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$5.0104
10+
$4.2876
30+
$3.8581
100+
$3.4238
500+
$3.2241
1000+
$3.1337
Welcome back, may I help you?