
* Images are for reference only
BMMA00131364R47MV1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BMMA00131364R47MV1
- JLCPCB Part #
- C5558080
- Package
- SMD,13.2x12.9mm
- Description
- 1.2mΩ 41A 470nH 63A Magnetic Shielded Inductor ±20% SMD,13.2x12.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$0.6484
10+
$0.5178
30+
$0.4533
250+
$0.3888
500+
$0.3501
1000+
$0.3307
Welcome back, may I help you?